52032665 | LAPP
Counter nut, Ø 60 mm, M50, 55 mm, IP68, metal, 52032665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3283 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
423.28 € *
Price list
Quantity
Price per unit*
10 pcs.
42.3283 €
50 pcs.
40.0911 €
100 pcs.
35.6286 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, 52032665, LAPP
The SKINDICHT SM-M INOX is a chromium nickel steel hexagonal counter nut with metric thread. It is suitable for applications under tough conditions, e.g. in the pharmaceutical, petrochemical industry (aggressive media) as well as offshore and food area. Counter nuts are required in cases if glands have to be countered or thin housings allow only through-holes.
Features
- Good chemical resistance
- Mechanical resistance
- Used when a gland has to be countered, or in through-holes on thin-walled housings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Version | Ø 60 mm | |
| Thread size | M50 | |
| spanner size | 55 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |