52032655 | LAPP

Counter nut, Ø 50 mm, M40, 46 mm, IP68, metal, 52032655

Order No.: 32P2123
EAN: 4044773337204
MPN:
52032655
SKINDICHT SM CrNi M 40x1,5
Series: SKINDICHT SM
52032655 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2022 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
302.02 € *
Price list
Quantity
Price per unit*
10 pcs.
30.2022 €
50 pcs.
28.6076 €
100 pcs.
25.4303 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing ring, 52032655, LAPP

The SKINDICHT SM-M INOX is a chromium nickel steel hexagonal counter nut with metric thread. It is suitable for applications under tough conditions, e.g. in the pharmaceutical, petrochemical industry (aggressive media) as well as offshore and food area. Counter nuts are required in cases if glands have to be countered or thin housings allow only through-holes.

Features

  • Good chemical resistance
  • Mechanical resistance
  • Used when a gland has to be countered, or in through-holes on thin-walled housings
Technical specifications
Filter Property Value
Product type counter nut
Version Ø 50 mm
Thread size M40
spanner size 46 mm
Degree of protection (IP) IP68
Material stainless steel
Colour metal
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes