52032570 | LAPP
Cable gland, PG29, 41 mm, Clamping range 19 to 27.5 mm, IP68, 52032570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.4962 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 19 mm | |
| max. clamping range | 27.5 mm | |
| spanner size | 41 mm | |
| Length | 53 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |