52024974 | LAPP
Cable gland, PG29 to PG29, 40/40 mm, Clamping range 19.5 to 21.8 mm, IP68, metal, 52024974
Order No.: 33P7035
EAN: 4044773332681
MPN:
52024974
SKINDICHT SHV-FKM PG 29/29/22
Series: SKINDICHT SHV FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4493 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52024974, LAPP
The 52024974 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 to PG29 | |
| min. clamping range | 19.5 mm | |
| max. clamping range | 21.8 mm | |
| spanner size | 40/40 mm | |
| Length | 44.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |