52024973 | LAPP
Cable gland, PG16 to PG13.5, 24/22 mm, Clamping range 10.8 to 12.8 mm, IP68, metal, 52024973
Order No.: 33P7030
EAN: 4044773332698
MPN:
52024973
SKINDICHT SHV-FKM PG 16/13/13
Series: SKINDICHT SHV FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0646 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52024973, LAPP
The 52024973 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 to PG13.5 | |
| min. clamping range | 10.8 mm | |
| max. clamping range | 12.8 mm | |
| spanner size | 24/22 mm | |
| Length | 35 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |