52024970 | LAPP
Cable gland, PG13.5 to PG9, 20/17 mm, Clamping range 8.5 to 10.8 mm, IP68, metal, 52024970
Order No.: 33P7024
EAN: 4044773332902
MPN:
52024970
SKINDICHT SHV-FKM PG 13,5/9/11
Series: SKINDICHT SHV FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9468 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52024970, LAPP
The 52024970 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 to PG9 | |
| min. clamping range | 8.5 mm | |
| max. clamping range | 10.8 mm | |
| spanner size | 20/17 mm | |
| Length | 33 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |