52024854 | LAPP
Dummy plug, PG29, IP59, light gray, 52024854
Order No.: 33P7446
EAN: 4044773346848
MPN:
52024854
SKINDICHT BLK-GL PG29 RAL 7035 LGY
Series: SKINDICHT BLK-GL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
25 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 52024854, LAPP
The 52024854 is a blind plug with PG connection thread, made of mechanically resistant glass fibre reinforced polyamide and can be used for the closing of threaded holes.
Features
- Assembling with screwdriver
Applications
- Control cabinet manufacturing
- Distribution box
- Junction boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG29 | |
| Degree of protection (IP) | IP59 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |