52024120 | LAPP
Angled gland, PG36, IP55, 52024120
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Degree of protection (IP) | IP55 | |
Length | 90 mm | |
Product type | angled gland | |
min. operating temperature | -20 °C | |
Material | zinc die casting | |
max. operating temperature | 80 °C | |
Thread size | PG36 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |