52023722 | LAPP
Cable gland, PG42, 57/57 mm, Clamping range 34 to 43 mm, IP65, 52023722
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.61 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6142 €
10 pcs.
64.7955 €
25 pcs.
61.3802 €
50 pcs.
57.9649 €
100 pcs.
54.5615 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG42 | |
| min. clamping range | 34 mm | |
| max. clamping range | 43 mm | |
| spanner size | 57/57 mm | |
| Length | 71 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |