52020563 | LAPP
Cable gland, M50, 46 mm, Clamping range 22 to 35 mm, IP54, light gray, 52020563
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 22 mm | |
| max. clamping range | 35 mm | |
| spanner size | 46 mm | |
| Length | 31 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PE | |
| Colour | light gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |