52020523 | LAPP
Cable gland, M20, 19 mm, Clamping range 8 to 13.5 mm, IP54, light gray, 52020523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2654 € *
Available: 100 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2440 €
50 pcs.
0.2285 €
100 pcs.
0.2142 €
500 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 8 mm | |
| max. clamping range | 13.5 mm | |
| spanner size | 19 mm | |
| Length | 20 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PE | |
| Colour | light gray | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |