52015760 | LAPP
Cable gland, PG29, 40 mm, Clamping range 16 to 25 mm, IP68, 52015760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
483.44 € *
Price list
Quantity
Price per unit*
25 pcs.
19.3375 €
50 pcs.
18.2070 €
100 pcs.
17.0765 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 16 mm | |
| max. clamping range | 25 mm | |
| spanner size | 40 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |