52015750 | LAPP
Cable gland, PG21, 30 mm, Clamping range 11 to 18 mm, IP68, 52015750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1983 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
254.96 € *
Price list
Quantity
Price per unit*
25 pcs.
10.1983 €
50 pcs.
9.5914 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 11 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |