52015700 | LAPP
Cable gland, PG7, 14 mm, Clamping range 2 to 6.5 mm, IP68, 52015700
Unit Price (€ / pc.)
4.0579 € *
Available: 85 pcs.
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.5581 €
100 pcs.
3.1416 €
250 pcs.
2.9988 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 52015700, LAPP
Cable gland with maximum reliability, in areas where mechanical and chemical stability are critical.
Features
- Good chemical resistance
- Corrosion-resistant
- Optimum strain relief
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG7 | |
| min. clamping range | 2 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 14 mm | |
| Length | 25 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |