52010800 | LAPP
Cable gland, with bend protection, PG13.5, PG11, 22/22 mm, Clamping range 7.5 to 9 mm, IP65, 52010800
Order No.: 32P2206
EAN: 4044773422795
MPN:
52010800
SKINDICHT SRE PG 13,5/11/9/6
Series: SKINDICHT SRE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.898 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 52010800, LAPP
SKINDICHT® SRE, PG cable gland with perfect seal with anti-kink protection, cable-protection strain relief & gentle cable clamping.
BENEFITS
- Perfect seal with anti-kink protection
- Cable-protecting strain relief
- Gentle cable clamping
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG13.5, PG11 | |
| min. clamping range | 7.5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 22/22 mm | |
| Length | 60 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |