52010660 | LAPP
Cable gland, PG13.5, 22 mm, Clamping range 8.5 to 10.8 mm, IP68, metal, 52010660
Order No.: 33P5857
EAN: 4044773423334
MPN:
52010660
SKINDICHT SHV PG 13,5/9/11
Series: SKINDICHT SHV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52010660, LAPP
The 52010660 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.
Features
- Optimum strain relief
- Robust
- Watertight
- Gentle cable clamping
- High strain relief
Applications
- Floater switches
- Pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 8.5 mm | |
| max. clamping range | 10.8 mm | |
| spanner size | 22 mm | |
| Length | 33 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |