52010630 | LAPP

Cable gland, PG21, 30 mm, Clamping range 15.8 to 17.8 mm, IP65/IP68, metal, 52010630

Order No.: 33P6834
EAN: 4044773423464
MPN:
52010630
SKINDICHT SHVE PG 21/16/18/15
Series: SKINDICHT SHVE
52010630 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0646 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
426.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
17.0646 €

Cable gland, 52010630, LAPP

The 52010630 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG21
min. clamping range 15.8 mm
max. clamping range 17.8 mm
spanner size 30 mm
Length 38.5 mm
Degree of protection (IP) IP65/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes