52010510 | LAPP
Cable gland, PG13, 22 mm, Clamping range 8.5 to 10.8 mm, IP65/IP68, metal, 52010510
Order No.: 33P6816
EAN: 4044773424041
MPN:
52010510
SKINDICHT SHVE PG 13/11/11/7
Series: SKINDICHT SHVE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52010510, LAPP
The 52010510 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13 | |
| min. clamping range | 8.5 mm | |
| max. clamping range | 10.8 mm | |
| spanner size | 22 mm | |
| Length | 32.5 mm | |
| Degree of protection (IP) | IP65/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |