52010440 | LAPP

Cable gland, PG11, 20 mm, Clamping range 5 to 6.8 mm, IP65/IP68, metal, 52010440

Order No.: 33P6809
EAN: 4044773424379
MPN:
52010440
SKINDICHT SHVE PG 11/11/7/4,5
Series: SKINDICHT SHVE
52010440 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
268.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
10.7338 €

Cable gland, 52010440, LAPP

The 52010440 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG11
min. clamping range 5 mm
max. clamping range 6.8 mm
spanner size 20 mm
Length 31 mm
Degree of protection (IP) IP65/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes