52006118 | LAPP

Dummy plug, M12, 16 mm, IP66/IP68, metal, 52006118

Order No.: 33P7620
EAN: 4044777086009
MPN:
52006118
SKINDICHT BL-M 6KT. 12x1,5 +FKM O-RING
52006118 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
5 pcs.
2.7608 €
10 pcs.
2.6061 €
25 pcs.
2.4514 €
50 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Blind plug, 52006118, LAPP

The 52006118 is a hexagonal blind plug FKM o-ring with metric thread. It is made to ensure unused threaded holes are closed and sealed. The brass blind plug is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Good chemical resistance
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Assembly time
  • Oil-resistant
Technical specifications
Filter Property Value
Product type dummy plug
Thread size M12
spanner size 16 mm
Length 8 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -20 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes