52005949 | LAPP
Dummy plug, PG7, IP54, light gray, 52005949
Order No.: 33P7440
EAN: 4044773433722
MPN:
52005949
SKINDICHT BLK PG 7 RAL 7035 LGY
Series: SKINDICHT BLK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1607 €
10 pcs.
0.1452 €
25 pcs.
0.1369 €
50 pcs.
0.1285 €
100 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 52005949, LAPP
The 52005949 is a blind plug with PG connection thread, made of polystyrene and used wherever thread openings must be closed.
Features
- Assembling with screwdriver
Applications
- Control cabinet manufacturing
- Distribution box
- Junction boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG7 | |
| Degree of protection (IP) | IP54 | |
| Material | PS | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |