52005760 | LAPP

Sealing ring, Ø 44 mm, PG36, black, 52005760

Order No.: 32P1762
EAN: 4044773434415
MPN:
52005760
SKINDICHT O-RING PG 36/44 x2
52005760 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.5950 €
25 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing ring, 52005760, LAPP

The SKINDICHT O-Ring is a sealing ring of NBR used for reliable sealing against oil, dust and water on the connecting thread of a gland or similar component.

Features

  • UV-resistant
  • Resistant to oil, dust and water
  • For a reliable sealing against foreign objects and liquids at the connecting thread of a gland or similar components
Technical specifications
Filter Property Value
Product type sealing ring
Version Ø 44 mm
Thread size PG36
Material NBR
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 40169300
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes