52005710 | LAPP
Cable gland, PG42, 55/60 mm, IP54, gray, 52005710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9793 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG42 | |
| spanner size | 55/60 mm | |
| Length | 54 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PS | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |