52005680 | LAPP

Cable gland, PG21, 30/33 mm, IP54, gray, 52005680

Order No.: 32P2312
EAN: 4044773434767
MPN:
52005680
SKINDICHT SVFK PG 21
Series: SKINDICHT SVFK
52005680 LAPP Cable Glands Image 1
52005680 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
91.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.6533 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size PG21
spanner size 30/33 mm
Length 43 mm
Degree of protection (IP) IP54
Material PS
Colour gray
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes