52005610 | LAPP
Cable gland, PG42, 57/57 mm, IP55, 52005610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.6408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.64 € *
Price list
Quantity
Price per unit*
1 pcs.
64.6408 €
10 pcs.
58.4766 €
25 pcs.
55.3945 €
50 pcs.
52.3243 €
100 pcs.
49.2303 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG42 | |
| spanner size | 57/57 mm | |
| Length | 66 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |