52005430 | LAPP
Angled gland, PG29, 37 mm, IP55, 52005430
Unit Price (€ / pc.)
22.8956 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP55 | |
Length | 83.6 mm | |
Product type | angled gland | |
min. operating temperature | -20 °C | |
Material | brass, nickel-plated | |
spanner size | 37 mm | |
max. operating temperature | 80 °C | |
Thread size | PG29 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |