52005240 | LAPP

Cable gland, PG29, 40 mm, Clamping range 23.5 to 25.8 mm, IP65/IP68, metal, 52005240

Order No.: 33P6844
EAN: 4044773436792
MPN:
52005240
SKINDICHT SHVE PG 29/29/26/19
Series: SKINDICHT SHVE
52005240 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7869 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
267.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
26.7869 €

Cable gland, 52005240, LAPP

The 52005240 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG29
min. clamping range 23.5 mm
max. clamping range 25.8 mm
spanner size 40 mm
Length 47.5 mm
Degree of protection (IP) IP65/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes