52005210 | LAPP
Cable gland, PG29, 40 mm, Clamping range 21.5 to 23.8 mm, IP65/IP68, metal, 52005210
Order No.: 33P6843
EAN: 4044773436846
MPN:
52005210
SKINDICHT SHVE PG 29/29/24/19
Series: SKINDICHT SHVE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7988 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52005210, LAPP
The 52005210 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 21.5 mm | |
| max. clamping range | 23.8 mm | |
| spanner size | 40 mm | |
| Length | 47.5 mm | |
| Degree of protection (IP) | IP65/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |