52005170 | LAPP
Cable gland, PG21, 30 mm, Clamping range 15.8 to 17.8 mm, IP65/IP68, metal, 52005170
Order No.: 33P6839
EAN: 4044773436921
MPN:
52005170
SKINDICHT SHVE PG 21/21/18/15
Series: SKINDICHT SHVE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0059 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52005170, LAPP
The 52005170 cable gland with low-resistance 360° screen contact and high degree of protection, as earthing gland.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 15.8 mm | |
| max. clamping range | 17.8 mm | |
| spanner size | 30 mm | |
| Length | 43.5 mm | |
| Degree of protection (IP) | IP65/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |