52004150 | LAPP
Angled gland, PG36, 47 mm, IP55, gray, 52004150
Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | gray | |
Degree of protection (IP) | IP55 | |
Length | 99.6 mm | |
Product type | angled gland | |
min. operating temperature | -20 °C | |
Material | brass, nickel-plated | |
spanner size | 47 mm | |
max. operating temperature | 80 °C | |
Thread size | PG36 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |