52004120 | LAPP
Extension piece, PG42 to PG48, metal, 52004120
Order No.: 33P7018
EAN: 4044773332698
MPN:
52004120
SKINDICHT ME PG 42/48
Series: SKINDICHT HYGIENIC BL-NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2145 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.21 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2145 €
10 pcs.
26.8345 €
50 pcs.
25.2518 €
100 pcs.
23.6691 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, 52004120, LAPP
The 52004120 is an extension ring. It is used if threaded openings are too small for the necessary glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | PG42 to PG48 | |
| Length | 33 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |