52004100 | LAPP
Extension piece, PG29 to PG36, metal, 52004100
Order No.: 33P7016
EAN: 4044773332681
MPN:
52004100
SKINDICHT ME PG 29/36
Series: SKINDICHT HYGIENIC BL-NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
496.23 € *
Price list
Quantity
Price per unit*
50 pcs.
9.9246 €
100 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, 52004100, LAPP
The 52004100 is an extension ring. It is used if threaded openings are too small for the necessary glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | PG29 to PG36 | |
| Length | 27.5 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |