52004070 | LAPP
Extension piece, PG16 to PG21, metal, 52004070
Order No.: 33P7013
EAN: 4044773332681
MPN:
52004070
SKINDICHT ME PG 16/21
Series: SKINDICHT HYGIENIC BL-NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.9865 €
50 pcs.
3.7723 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, 52004070, LAPP
The 52004070 is an extension ring. It is used if threaded openings are too small for the necessary glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | PG16 to PG21 | |
| Length | 21 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |