52004040 | LAPP
Extension piece, PG11 to PG21, metal, 52004040
Order No.: 33P7010
EAN: 4044773332681
MPN:
52004040
SKINDICHT ME PG 11/21
Series: SKINDICHT HYGIENIC BL-NPT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 6 Weeks
Dummy plug, 52004040, LAPP
The 52004040 is an extension ring. It is used if threaded openings are too small for the necessary glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | PG11 to PG21 | |
| Length | 20.5 mm | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |