52003870 | LAPP
Adapter/extension, PG16 to PG21, silver, 52003870
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | PG16 to PG21 | |
| Length | 10 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |