52003830 | LAPP
Adapter/reduction, PG16 to PG11, silver, 52003830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2852 €
50 pcs.
1.2138 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
The SKINDICHT MR is a nickel-plated brass reducing ring with PG threads, which is always used when tapped holes are too large for the intended cable glands.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | PG16 to PG11 | |
| Length | 9.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |