52003730 | LAPP
Sealing ring, PG29, black, 52003730
Order No.: 33P6665
EAN: 4044773438147
MPN:
52003730
SKINDICHT E PG 29 EINSCHNITTDICHTRING
Series: SKINDICHT E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing ring, 52003730, LAPP
The 52003730 is an incised sealing ring made of neoprene for cable glands. The ring can be cut out/break out for a various clamping range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG29 | |
| Material | CR | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |