52003440 | LAPP
Dummy plug, PG29, IP54, metal, 52003440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.5573 €
25 pcs.
5.2479 €
50 pcs.
4.9385 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 52003440, LAPP
The 52003440 is a brass blind plug with PG connection thread and is used when already existing housing holes are not yet engaged or no longer engaged. The blind plug is equipped by a screw-driver groove, which makes installation significantly easier.
Features
- Assembling with screwdriver
- Robust
Applications
- Machine and equipment manufacturing
- Electric motor manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG29 | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |