52003402 | LAPP
Dummy plug, PG13.5, IP66/IP68, metal, 52003402
Order No.: 33P7595
EAN: 4064728486269
MPN:
52003402
SKINDICHT BL PG 13,5 +FKM O-RING
Series: SKINDICHT BL FKM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
5 pcs.
1.9754 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind plug, 52003402, LAPP
The 52003402 is a blind plug with FKM o-ring and PG thread, assembly with screwdriver. This bling plug is equipped with a screwing slit, which makes installation significantly easier. Also is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Good chemical resistance
- Mechanical resistance
- Oil-resistant
- Space requirement
- Temperature-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | PG13.5 | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |