52002660 | LAPP
Cable gland, PG21, 30 mm, Clamping range 15.8 to 17.8 mm, IP68, metal, 52002660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.424 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 52002660, LAPP
The 52002660 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.
Features
- Optimum strain relief
- Robust
- Watertight
- Gentle cable clamping
- High strain relief
Applications
- Floater switches
- Pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 15.8 mm | |
| max. clamping range | 17.8 mm | |
| spanner size | 30 mm | |
| Length | 38 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |