52001895 | LAPP
Cable gland, M10, 14/14 mm, Clamping range 5.5 to 7 mm, IP66/IP68, metal, 52001895
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Available: 34 pcs.
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.3300 €
50 pcs.
7.7469 €
100 pcs.
7.1757 €
500 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 52001895, LAPP
Cable gland for the smallest conductor sizes and high packing density, gentle cable clamping and high degree of protection.
Features
- Suitable for use in oily surroundings
- Space requirement
Applications
- For use wherever there is limited assembly space
- Sensors
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M10 | |
| min. clamping range | 5.5 mm | |
| max. clamping range | 7 mm | |
| spanner size | 14/14 mm | |
| Length | 22.3 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |