52001210 | LAPP
Cable gland, with bend protection, PG42, 57/57 mm, Clamping range 36 to 40 mm, IP65, silver gray, 52001210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0041 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
395.02 € *
Price list
Quantity
Price per unit*
5 pcs.
79.0041 €
50 pcs.
74.0656 €
100 pcs.
69.1271 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 52001220, LAPP
SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP80
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG42 | |
| min. clamping range | 36 mm | |
| max. clamping range | 40 mm | |
| spanner size | 57/57 mm | |
| Length | 114 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |