52001050 | LAPP
Cable gland, with bend protection, PG13.5, 22/22 mm, Clamping range 11 to 13 mm, IP65, silver gray, 52001050
Unit Price (€ / pc.)
13.1019 € *
Available: 50 pcs.
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
12.3760 €
25 pcs.
11.6382 €
50 pcs.
10.9123 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwed cable glands series SKINDICHT SR, type Lapp Kabel 5200.
With strain relief and anti-kink guard for round cables, metal version for demanding applications, corrosion resistant and salt water-proof; Degree of protection: IP 65. Metal parts: nickel-plated brass. Anti-kink guard: CR, flame retardant. O-ring seal: NBR. Operating temperatures: –20 to +80 °C.
Technical attributes (type, Pg size, cable clamping range, dimensions (C/D)): 52001050, Pg 13.5, 11 to 13 mm, C 6.5/D 62 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | PG13.5 | |
| min. clamping range | 11 mm | |
| max. clamping range | 13 mm | |
| spanner size | 22/22 mm | |
| Length | 62 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |