52000960 | LAPP
Cable gland, PG21, 30/30 mm, Clamping range 15.5 to 21 mm, IP55, silver gray, 52000960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
453.69 € *
Price list
Quantity
Price per unit*
25 pcs.
18.1475 €
50 pcs.
17.1836 €
100 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 15.5 mm | |
| max. clamping range | 21 mm | |
| spanner size | 30/30 mm | |
| Length | 47 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |