52000950 | LAPP
Cable gland, PG16, 24/24 mm, Clamping range 13.5 to 16 mm, IP55, silver gray, 52000950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2689 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.0908 €
25 pcs.
10.5196 €
50 pcs.
9.9365 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 13.5 mm | |
| max. clamping range | 16 mm | |
| spanner size | 24/24 mm | |
| Length | 42 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |