52000940 | LAPP
Cable gland, PG13.5, 22/22 mm, Clamping range 12.5 to 14 mm, IP55, silver gray, 52000940
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.6747 €
25 pcs.
9.1630 €
50 pcs.
8.6751 €
100 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 12.5 mm | |
| max. clamping range | 14 mm | |
| spanner size | 22/22 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP55 | |
| Material | brass, nickel-plated | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |