52000150 | LAPP
Counter nut, PG16, 65 mm, light gray, 52000150
Order No.: 33P7511
EAN: 4044773421071
MPN:
52000150
SKINDICHT GMK PG 16 RAL 7035 LGY
Series: SKINDICHT GMK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2118 €
25 pcs.
0.1952 €
50 pcs.
0.1821 €
100 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale
Polystyrene counter nuts, 52000150, LAPP
The 52000150 is a hexagonal locknut of polystyrene in accordance with DIN 46320 and is used where cable glands are attached but there is only a throughhole. When the cable gland is fixed in a threaded opening, higher vibration resistance can be attained with this locknut.
Features
- Supporting surface for spanner means scratches on the housing are avoided
- PG connection thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG16 | |
| spanner size | 65 mm | |
| Material | PS | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |