51731030 | LAPP
Extension piece, PG16 to PG21, light gray, 51731030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available: 25 pcs.
Extension piece, 51731030, LAPP
The 51731030 polyamide, glass fibre-reinforced enlarger with PG connection thread, with supporting surface for spanner.
Features
- Assembling with a wrench
- Supporting surface for spanner means scratches on the housing are avoided
Applications
- Machines
- Devices
- Housings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | PG16 to PG21 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |