51730080 | LAPP
Adapter/reduction, PG16 to PG13.5, 27 mm, light gray, 51730080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.2733 €
50 pcs.
1.2019 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 51730080, LAPP
The 51730080 is a reduction for maximum mechanical stability with PG-threads, outer hexagon and flat design.
Features
- Space requirement
- PG connection thread
Applications
- Machines
- Devices
- Housings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | PG16 to PG13.5 | |
| spanner size | 27 mm | |
| Length | 28 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |