51730035 | LAPP
Adapter/reduction, PG21 to PG13.5, light gray, 51730035
Order No.: 33P7522
EAN: 4044773423112
MPN:
51730035
SKINDICHT KUK PG 21/13,5 REDUZIERUNG
Series: SKINDICHT KUK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available: 45 pcs.
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
25 pcs.
3.2011 €
50 pcs.
3.0226 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 51730035, LAPP
The 51730035 is a reduction for maximum mechanical stability with PG-threads and a knurled head. Enables the use of cable glands with smaller connection threads than the existing threaded holes.
Features
- Space requirement
- PG connection thread
Applications
- Machines
- Devices
- Housings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | PG21 to PG13.5 | |
| Length | 13 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |